10SZV33M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: $1.03928
Datasheet

Direct


Würth Elektronik
In Stock: 2,740
Unit Price: $2.14000
Datasheet

Direct


Nichicon
In Stock: 1,676
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.68930
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59993
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55910
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58408
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.50425
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59314
Datasheet

Upgrade


Chemi-Con
In Stock: 74
Unit Price: $5.51000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $5.51000
Datasheet

Upgrade


WEC
In Stock: 20,000
Unit Price: $1.22931
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59993
Datasheet

Upgrade


Nichicon
In Stock: 1,643
Unit Price: $4.60000
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SZV33M5X5.5

DigiKey Part Number
10SZV33M5X5.5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10SZV33M5X5.5
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SZV33M5X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
52.25 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes