UUT0G330MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,297
Unit Price: $3.86000
Datasheet

Direct


Nichicon
In Stock: 6,806
Unit Price: $2.88000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.72555
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $1.15484
Datasheet

Upgrade


Nichicon
In Stock: 2,875
Unit Price: $4.60000
Datasheet

Upgrade


Nichicon
In Stock: 940
Unit Price: $4.60000
Datasheet

Upgrade


Nichicon
In Stock: 1,643
Unit Price: $4.60000
Datasheet

Upgrade


Nichicon
In Stock: 1,984
Unit Price: $4.11000
Datasheet

Upgrade


Nichicon
In Stock: 2,212
Unit Price: $4.19000
Datasheet

Upgrade


Nichicon
In Stock: 136
Unit Price: $3.29000
Datasheet

Similar


Nichicon
In Stock: 253
Unit Price: $4.28000
Datasheet

Upgrade


Rubycon
In Stock: 2,054
Unit Price: $3.70000
Datasheet

Upgrade


Rubycon
In Stock: 9,144
Unit Price: $3.70000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,766
Unit Price: $8.47000
Datasheet
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUT0G330MCL1GS

DigiKey Part Number
493-9592-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUT0G330MCL1GS
Description
CAP ALUM 33UF 20% 4V SMD
Customer Reference
Detailed Description
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT0G330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes