



UVR2A330MPD1TD | |
|---|---|
DigiKey Part Number | 493-12818-1-ND - Cut Tape (CT) 493-12818-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A330MPD1TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2A330MPD1TA | Nichicon | 4,856 | 493-17445-1-ND | $3.29000 | Direct |
| UKW2A330MPD1TA | Nichicon | 956 | 493-UKW2A330MPD1TACT-ND | $6.17000 | Parametric Equivalent |
| UKW2A330MPD1TD | Nichicon | 1,619 | 493-10761-1-ND | $6.17000 | Parametric Equivalent |
| UVK2A330MPD1TA | Nichicon | 1,990 | 493-UVK2A330MPD1TACT-ND | $5.59000 | Parametric Equivalent |
| UVK2A330MPD1TD | Nichicon | 852 | 493-12607-1-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03100 | $20.31 |
| 50 | $1.48800 | $74.40 |
| 100 | $1.31540 | $131.54 |
| 500 | $1.01832 | $509.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91990 | $919.90 |
| 2,000 | $0.84209 | $1,684.18 |
| 3,000 | $0.80277 | $2,408.31 |
| 5,000 | $0.75893 | $3,794.65 |
| 7,000 | $0.73313 | $5,131.91 |
| 10,000 | $0.70822 | $7,082.20 |

