Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UVR1C101MDD1TD | |
|---|---|
DigiKey Part Number | UVR1C101MDD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C101MDD1TD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C101MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1C101MDD1TA | Nichicon | 2,850 | 493-6095-1-ND | $2.22000 | Similar |
| UFW1C101MDD1TD | Nichicon | 59,007 | 493-10975-1-ND | $2.14000 | Parametric Equivalent |
| UVK1E101MDD1TD | Nichicon | 8,169 | 493-12560-1-ND | $2.71000 | Parametric Equivalent |
| ECA-1CM101 | Panasonic Industry | 9 | P5138-ND | $2.06000 | Similar |
| ECA-1CM101B | Panasonic Industry | 5,400 | P10369CT-ND | $2.06000 | Similar |










