100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1CKS101Q

DigiKey Part Number
10-ECE-A1CKS101QCT-ND - Cut Tape (CT)
10-ECE-A1CKS101QTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1CKS101Q
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1CKS101Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,527
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.72100$27.21
50$2.01600$100.80
100$1.79150$179.15
500$1.40406$702.03
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.25822$1,258.22
2,000$1.15833$2,316.66
3,000$1.10790$3,323.70
5,000$1.05168$5,258.40
7,000$1.01861$7,130.27
10,000$0.98666$9,866.60
Manufacturers Standard Package