



UVK1E101MDD1TD | |
---|---|
DigiKey Part Number | 493-12560-1-ND - Cut Tape (CT) 493-12560-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1E101MDD1TD |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E101MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.58500 | $15.85 |
50 | $1.15620 | $57.81 |
100 | $1.01900 | $101.90 |
500 | $0.78186 | $390.93 |
1,000 | $0.70697 | $706.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64461 | $1,289.22 |
4,000 | $0.59275 | $2,371.00 |
6,000 | $0.56657 | $3,399.42 |
10,000 | $0.53736 | $5,373.60 |