



UFW1C101MDD1TD | |
---|---|
DigiKey Part Number | 493-10975-1-ND - Cut Tape (CT) 493-10975-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1C101MDD1TD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C101MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 232.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.26400 | $12.64 |
50 | $0.91800 | $45.90 |
100 | $0.80630 | $80.63 |
500 | $0.61370 | $306.85 |
1,000 | $0.55252 | $552.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.50161 | $1,003.22 |
4,000 | $0.45926 | $1,837.04 |
6,000 | $0.43788 | $2,627.28 |
10,000 | $0.41402 | $4,140.20 |
14,000 | $0.40000 | $5,600.00 |
20,000 | $0.38644 | $7,728.80 |
24,000 | $0.38000 | $9,120.00 |
48,000 | $0.35817 | $17,192.16 |
50,000 | $0.35701 | $17,850.50 |