UVP1E470MED is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 904
Unit Price: $4.69000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $3.37000
Datasheet

Similar


Panasonic Industry
In Stock: 349
Unit Price: $4.85000
Datasheet

Similar


Panasonic Industry
In Stock: 1,966
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,450
Unit Price: $4.93000
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1E470MED

DigiKey Part Number
493-6084-ND
Manufacturer
Manufacturer Product Number
UVP1E470MED
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1E470MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
190 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1E470MED1TDNichicon904493-12695-1-ND$4.69000Parametric Equivalent
476BPS025MCORNELL DUBILIER KNOWLES0476BPS025M-ND$3.37000Direct
ECE-A1EN470UPanasonic Industry349P1179-ND$4.85000Similar
ECE-A1EN470UBPanasonic Industry1,96610-ECE-A1EN470UBCT-ND$4.93000Similar
ECE-A1EN470UIPanasonic Industry1,45010-ECE-A1EN470UICT-ND$4.93000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes