
ECE-A1EN470UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1EN470UBCT-ND - Cut Tape (CT) 10-ECE-A1EN470UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EN470UB |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EN470UB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EN470U | Panasonic Industry | 349 | P1179-ND | $4.85000 | Similar |
| ECE-A1EN470UI | Panasonic Industry | 1,450 | 10-ECE-A1EN470UICT-ND | $4.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.06700 | $30.67 |
| 50 | $2.27740 | $113.87 |
| 100 | $2.02820 | $202.82 |
| 500 | $1.59776 | $798.88 |
| 1,000 | $1.46186 | $1,461.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32408 | $2,648.16 |
| 4,000 | $1.23185 | $4,927.40 |
| 6,000 | $1.18529 | $7,111.74 |
| 10,000 | $1.13340 | $11,334.00 |
| 14,000 | $1.10291 | $15,440.74 |
| 20,000 | $1.07344 | $21,468.80 |

