
ECE-A1EN470U | |
|---|---|
DigiKey Part Number | P1179-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1EN470U |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EN470U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.441" (11.20mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EN470UB | Panasonic Industry | 1,966 | 10-ECE-A1EN470UBCT-ND | $4.93000 | Similar |
| ECE-A1EN470UI | Panasonic Industry | 1,450 | 10-ECE-A1EN470UICT-ND | $4.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00900 | $30.09 |
| 50 | $2.23620 | $111.81 |
| 200 | $1.78695 | $357.39 |
| 600 | $1.53098 | $918.59 |
| 1,000 | $1.43506 | $1,435.06 |
| 2,600 | $1.28714 | $3,346.56 |
| 5,000 | $1.20560 | $6,028.00 |

