Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

476BPS025M | |
|---|---|
DigiKey Part Number | 476BPS025M-ND |
Manufacturer | |
Manufacturer Product Number | 476BPS025M |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7.055Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 149.15 mA @ 50 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 7.055Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25NA47MEFC6.3X11 | Rubycon | 0 | 25NA47MEFC6.3X11-ND | $0.00000 | Direct |
| UVP1E470MED | Nichicon | 0 | 493-6084-ND | $0.00000 | Direct |
| 35NA47MEFC6.3X11 | Rubycon | 0 | 35NA47MEFC6.3X11-ND | $0.00000 | Upgrade |
| ECE-A1EN470UI | Panasonic Industry | 1,450 | 10-ECE-A1EN470UICT-ND | $4.93000 | Parametric Equivalent |
| UVP1E470MED1TD | Nichicon | 904 | 493-12695-1-ND | $4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03900 | $20.39 |
| 50 | $1.51280 | $75.64 |
| 100 | $1.34910 | $134.91 |
| 500 | $1.07422 | $537.11 |
| 1,000 | $0.98946 | $989.46 |
| 3,000 | $0.88477 | $2,654.31 |
| 5,000 | $0.84607 | $4,230.35 |




