UUL1A331MNL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 26,466
Unit Price: $7.10000
Datasheet

Direct


Nichicon
In Stock: 151
Unit Price: $7.75000
Datasheet

Upgrade


Nichicon
In Stock: 1,544
Unit Price: $8.16000
Datasheet

Upgrade


Nichicon
In Stock: 837
Unit Price: $7.75000
Datasheet

Upgrade


Nichicon
In Stock: 41,774
Unit Price: $6.53000
Datasheet

Upgrade


Nichicon
In Stock: 1,017
Unit Price: $9.79000
Datasheet

Upgrade


Nichicon
In Stock: 89
Unit Price: $10.12000
Datasheet

Upgrade


Rubycon
In Stock: 590
Unit Price: $9.46000
Datasheet

Upgrade


Rubycon
In Stock: 11,597
Unit Price: $7.26000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,358
Unit Price: $7.34000
Datasheet

Upgrade


Würth Elektronik
In Stock: 794
Unit Price: $8.57000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,416
Unit Price: $10.03000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 109
Unit Price: $7.91000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $9.63000
Datasheet
UL Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UL Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL1A331MNL1GS

DigiKey Part Number
493-9500-2-ND - Tape & Reel (TR)
493-9500-1-ND - Cut Tape (CT)
493-9500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL1A331MNL1GS
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL1A331MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
238 mA @ 120 Hz
Ripple Current @ High Frequency
357 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.42000$7.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.03644$1,518.22
Manufacturers Standard Package