



UUA1C331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9448-2-ND - Tape & Reel (TR) 493-9448-1-ND - Cut Tape (CT) 493-9448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.03200 | $50.32 |
| 50 | $3.98240 | $199.12 |
| 100 | $3.58130 | $358.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.89216 | $1,446.08 |
| 1,000 | $2.67470 | $2,674.70 |
| 1,500 | $2.56500 | $3,847.50 |
| 2,500 | $2.44267 | $6,106.68 |
| 3,500 | $2.37077 | $8,297.69 |
| 5,000 | $2.30128 | $11,506.40 |
| 6,000 | $2.26826 | $13,609.56 |
| 12,000 | $2.15645 | $25,877.40 |
| 12,500 | $2.15049 | $26,881.12 |

