


865230357007 | |
|---|---|
DigiKey Part Number | 732-8256-2-ND - Tape & Reel (TR) 732-8256-1-ND - Cut Tape (CT) 732-8256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230357007 |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230357007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 50 | $6.24940 | $312.47 |
| 100 | $5.44170 | $544.17 |
| 250 | $4.82984 | $1,207.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.81084 | $1,905.42 |
| 1,000 | $3.62727 | $3,627.27 |

