Direct
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UPM2A331MHD | |
|---|---|
DigiKey Part Number | 493-5635-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A331MHD |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A331MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.79 A @ 10 kHz |
Part Status Not For New Designs | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A331MHD | Nichicon | 299 | 493-11104-ND | $17.28000 | Direct |
| UPJ2A331MHD6 | Nichicon | 420 | UPJ2A331MHD6-ND | $15.88000 | Similar |
| UPM2A331MHD6 | Nichicon | 390 | 493-17117-ND | $19.43000 | Similar |
| UPS2A331MHD | Nichicon | 1,752 | 493-15864-ND | $17.86000 | Similar |
| UPW2A331MHD | Nichicon | 23,582 | 493-1983-ND | $15.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $14.79900 | $147.99 |
| 50 | $11.68760 | $584.38 |
| 100 | $10.70520 | $1,070.52 |
| 500 | $9.01586 | $4,507.93 |
| 1,000 | $8.48434 | $8,484.34 |
| 2,500 | $7.91730 | $19,793.25 |
| 5,000 | $7.57208 | $37,860.40 |












