
ELXV101ELL331ML30S | |
|---|---|
DigiKey Part Number | 565-4823-ND |
Manufacturer | |
Manufacturer Product Number | ELXV101ELL331ML30S |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV101ELL331ML30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 895 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $13.71300 | $137.13 |
| 50 | $10.79480 | $539.74 |
| 100 | $9.87320 | $987.32 |
| 500 | $8.28908 | $4,144.54 |
| 1,000 | $7.79061 | $7,790.61 |
| 2,500 | $7.25899 | $18,147.47 |
| 5,000 | $6.93525 | $34,676.25 |

