Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EEU-FC2A331 | |
|---|---|
DigiKey Part Number | P10782-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A331 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A331 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 988 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.52 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A331S | Panasonic Industry | 880 | P10783-ND | $26.56000 | Similar |
| EEU-FC2A331SB | Panasonic Industry | 234 | 10-EEU-FC2A331SBCT-ND | $27.05000 | Similar |
| UPJ2A331MHD | Nichicon | 299 | 493-11104-ND | $17.18000 | Similar |
| UPJ2A331MHD6 | Nichicon | 420 | UPJ2A331MHD6-ND | $15.79000 | Similar |
| UPM2A331MHD | Nichicon | 0 | 493-5635-ND | $22.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $16.07300 | $160.73 |
| 50 | $12.74500 | $637.25 |
| 100 | $11.69510 | $1,169.51 |
| 500 | $9.88932 | $4,944.66 |
| 1,000 | $9.32129 | $9,321.29 |
| 2,500 | $8.71545 | $21,788.62 |
| 5,000 | $8.34670 | $41,733.50 |










