
B41858C9337M000 | |
|---|---|
DigiKey Part Number | 495-6079-ND |
Manufacturer | |
Manufacturer Product Number | B41858C9337M000 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 97mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C9337M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.546 A @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 97mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337KXM100M | CORNELL DUBILIER KNOWLES | 0 | 1572-337KXM100M-ND | $6.84248 | Parametric Equivalent |
| MAL213639331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213639331E3-ND | $17.11793 | Parametric Equivalent |
| MAL213659331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659331E3-ND | $16.65677 | Parametric Equivalent |
| MAL213669331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213669331E3-ND | $16.92505 | Parametric Equivalent |
| UPJ2A331MHD | Nichicon | 299 | 493-11104-ND | $17.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $13.73800 | $137.38 |
| 50 | $10.85400 | $542.70 |
| 200 | $9.18710 | $1,837.42 |
| 600 | $8.24013 | $4,944.08 |
| 1,000 | $7.88615 | $7,886.15 |
| 2,600 | $7.34113 | $19,086.94 |
| 5,000 | $7.29337 | $36,466.85 |

