



UPM2A101MPD | |
|---|---|
DigiKey Part Number | 493-11137-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A101MPD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A101MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 635 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 955 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A101MPD | Nichicon | 329 | 493-11102-ND | $10.44000 | Direct |
| UPJ2A101MHD6 | Nichicon | 1,252 | 493-15678-ND | $14.80000 | Similar |
| UPM2A101MHD6 | Nichicon | 535 | 493-15801-ND | $14.22000 | Similar |
| UPS2A101MHD | Nichicon | 353 | 493-15861-ND | $7.73000 | Similar |
| UPW2A101MHD | Nichicon | 1,353 | 493-1977-ND | $9.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $7.56400 | $75.64 |
| 50 | $5.81580 | $290.79 |
| 200 | $4.80220 | $960.44 |
| 600 | $4.22543 | $2,535.26 |
| 1,000 | $4.00963 | $4,009.63 |
| 2,600 | $3.67732 | $9,561.03 |
| 5,000 | $3.49425 | $17,471.25 |

