



UPJ2A101MPD | |
|---|---|
DigiKey Part Number | 493-11102-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A101MPD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A101MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 438 mA @ 120 Hz |
Packaging Bulk | Impedance 150 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A101MHD6 | Nichicon | 1,252 | 493-15678-ND | $14.80000 | Similar |
| UPM2A101MHD6 | Nichicon | 535 | 493-15801-ND | $14.22000 | Similar |
| UPM2A101MPD | Nichicon | 933 | 493-11137-ND | $11.76000 | Similar |
| UPS2A101MHD | Nichicon | 353 | 493-15861-ND | $7.73000 | Similar |
| UPW2A101MHD | Nichicon | 1,353 | 493-1977-ND | $9.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.68400 | $66.84 |
| 50 | $5.11540 | $255.77 |
| 200 | $4.20450 | $840.90 |
| 600 | $3.68625 | $2,211.75 |
| 1,000 | $3.49233 | $3,492.33 |
| 2,600 | $3.19364 | $8,303.46 |
| 5,000 | $3.02906 | $15,145.30 |

