



UPS2A101MHD | |
|---|---|
DigiKey Part Number | 493-15861-ND |
Manufacturer | |
Manufacturer Product Number | UPS2A101MHD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A101MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A101MHD | Nichicon | 1,353 | 493-1977-ND | $9.62000 | Direct |
| UBW2A101MHD | Nichicon | 644 | 493-14898-ND | $15.13000 | Upgrade |
| UPJ2A101MHD6 | Nichicon | 1,252 | 493-15678-ND | $14.80000 | Similar |
| UPJ2A101MPD | Nichicon | 329 | 493-11102-ND | $10.44000 | Similar |
| UPM2A101MHD6 | Nichicon | 535 | 493-15801-ND | $14.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.86700 | $48.67 |
| 50 | $3.68160 | $184.08 |
| 100 | $3.30500 | $330.50 |
| 500 | $2.65588 | $1,327.94 |
| 1,000 | $2.45124 | $2,451.24 |
| 2,500 | $2.23273 | $5,581.82 |
| 5,000 | $2.09957 | $10,497.85 |

