



UPJ2A101MHD6 | |
|---|---|
DigiKey Part Number | 493-15678-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A101MHD6 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A101MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Bulk | Impedance 170 mOhms |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A101MPD | Nichicon | 329 | 493-11102-ND | $10.44000 | Similar |
| UPM2A101MHD6 | Nichicon | 535 | 493-15801-ND | $14.22000 | Similar |
| UPM2A101MPD | Nichicon | 933 | 493-11137-ND | $11.76000 | Similar |
| UPS2A101MHD | Nichicon | 353 | 493-15861-ND | $7.73000 | Similar |
| UPW2A101MHD | Nichicon | 1,353 | 493-1977-ND | $9.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.61900 | $96.19 |
| 50 | $7.46180 | $373.09 |
| 100 | $6.78190 | $678.19 |
| 500 | $5.61036 | $2,805.18 |
| 1,000 | $5.24170 | $5,241.70 |
| 2,500 | $4.84818 | $12,120.45 |
| 5,000 | $4.60861 | $23,043.05 |

