UPM1V820MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 16,435
Unit Price: $3.37000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2,282
Unit Price: $2.13000
Datasheet

Upgrade


Würth Elektronik
In Stock: 793
Unit Price: $3.04000
Datasheet
PM Series 16.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 16.50mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1V820MED1TD

DigiKey Part Number
493-7408-1-ND - Cut Tape (CT)
493-7408-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1V820MED1TD
Description
CAP ALUM 82UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V820MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
265 mA @ 120 Hz
Ripple Current @ High Frequency
415 mA @ 10 kHz
Impedance
190 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes