UPJ Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V820MED1TD

DigiKey Part Number
493-5127-1-ND - Cut Tape (CT)
493-5127-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V820MED1TD
Description
CAP ALUM 82UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V820MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
265 mA @ 120 Hz
Ripple Current @ High Frequency
415 mA @ 10 kHz
Impedance
310 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,935
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.83412$1,668.24
4,000$0.77099$3,083.96
6,000$0.73914$4,434.84
10,000$0.70361$7,036.10
14,000$0.68272$9,558.08
Manufacturers Standard Package