


860160673019 | |
|---|---|
DigiKey Part Number | 732-9597-1-ND - Cut Tape (CT) 732-9597-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160673019 |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160673019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240.24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 462 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 50 | $2.59440 | $129.72 |
| 100 | $2.25990 | $225.99 |
| 250 | $2.00700 | $501.75 |
| 500 | $1.75408 | $877.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.51259 | $2,268.89 |

