UPM1C182MHD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 59
Unit Price: $8.87000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 135
Unit Price: $11.74000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 488
Unit Price: $11.91000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 17,036
Unit Price: $12.81000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $6.57700
Datasheet
Capacitor, Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor, Aluminum
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C182MHD

DigiKey Part Number
493-5596-ND
Manufacturer
Manufacturer Product Number
UPM1C182MHD
Description
CAP ALUM 1800UF 20% 16V RADIAL
Customer Reference
Detailed Description
1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C182MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.69 A @ 120 Hz
Ripple Current @ High Frequency
1.88 A @ 10 kHz
Impedance
32 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.12000$14.12
10$9.20500$92.05
50$7.14200$357.10
100$6.49000$649.00
600$5.26873$3,161.24
1,200$4.93228$5,918.74
3,000$4.57334$13,720.02
5,400$4.38539$23,681.11
Manufacturers Standard Package