PJ Series 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ Series 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1C182MHD

DigiKey Part Number
493-11073-ND
Manufacturer
Manufacturer Product Number
UPJ1C182MHD
Description
CAP ALUM 1800UF 20% 16V RADIAL
Customer Reference
Detailed Description
1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C182MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.69 A @ 120 Hz
Ripple Current @ High Frequency
1.88 A @ 10 kHz
Impedance
39 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.87000$8.87
10$5.66600$56.66
50$4.31400$215.70
100$3.88540$388.54
600$3.08295$1,849.77
1,200$2.86153$3,433.84
3,000$2.62522$7,875.66
5,400$2.50145$13,507.83
Manufacturers Standard Package