
EEU-FC1C182B | |
---|---|
DigiKey Part Number | 10-EEU-FC1C182BCT-ND - Cut Tape (CT) 10-EEU-FC1C182BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C182B |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C182B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.556 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.945 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.70200 | $77.02 |
50 | $5.93160 | $296.58 |
100 | $5.37250 | $537.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.49454 | $2,247.27 |
1,000 | $4.18572 | $4,185.72 |
1,500 | $4.02985 | $6,044.77 |
2,500 | $3.85615 | $9,640.38 |
3,500 | $3.75405 | $13,139.17 |
5,000 | $3.65539 | $18,276.95 |
6,000 | $3.60850 | $21,651.00 |
12,000 | $3.44981 | $41,397.72 |
12,500 | $3.44136 | $43,017.00 |