UPJ1C182MHD6 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $6.06628
Datasheet

Similar


Nichicon
In Stock: 59
Unit Price: $8.87000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $8.52357
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 2,184
Unit Price: $18.15000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 135
Unit Price: $11.74000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 488
Unit Price: $11.91000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 17,036
Unit Price: $12.81000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $6.57700
Datasheet
UPJ Series 16-21.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 16-21.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1C182MHD6

DigiKey Part Number
493-17020-ND
Manufacturer
Manufacturer Product Number
UPJ1C182MHD6
Description
CAP ALUM 1800UF 20% 16V RADIAL
Customer Reference
Detailed Description
1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C182MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.53 A @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 10 kHz
Impedance
54 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.33000$11.33
10$7.31600$73.16
50$5.62780$281.39
100$5.09250$509.25
600$4.09017$2,454.10
1,200$3.81373$4,576.48
3,000$3.51888$10,556.64
5,400$3.36447$18,168.14
Manufacturers Standard Package