UKL1V102MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $10.52000
Datasheet

Upgrade


Nichicon
In Stock: 195
Unit Price: $20.64000
Datasheet

Upgrade


Nichicon
In Stock: 151
Unit Price: $22.68000
Datasheet

Upgrade


Nichicon
In Stock: 385
Unit Price: $15.17000
Datasheet

Upgrade


Nichicon
In Stock: 5,882
Unit Price: $15.83000
Datasheet

Upgrade


Nichicon
In Stock: 231
Unit Price: $14.11000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $12.07000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $2.26757
Datasheet

Similar


Nichicon
In Stock: 7,047
Unit Price: $7.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 445
Unit Price: $16.40000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,135
Unit Price: $27.00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 730
Unit Price: $34.92000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.22571
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 100,177
Unit Price: $13.05000
Datasheet
KL-SERIES-16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KL-SERIES-16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1V102MHD

DigiKey Part Number
UKL1V102MHD-ND
Manufacturer
Manufacturer Product Number
UKL1V102MHD
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1V102MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.265 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$5.99880$1,499.70