Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214050102E3

DigiKey Part Number
56-MAL214050102E3-ND
Manufacturer
Manufacturer Product Number
MAL214050102E3
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
975 mA @ 100 Hz
Impedance
34 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.92000$34.92
10$23.79800$237.98
50$19.17900$958.95
250$16.17048$4,042.62
500$15.22392$7,611.96
1,000$14.43777$14,437.77
2,500$13.59957$33,998.93
5,000$13.18373$65,918.65
Manufacturers Standard Package