UBT16 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UBT16 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1V102MHD8

DigiKey Part Number
UBT1V102MHD8-ND
Manufacturer
Manufacturer Product Number
UBT1V102MHD8
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1V102MHD8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.347 A @ 120 Hz
Ripple Current @ High Frequency
2.01 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.64000$20.64
10$13.67400$136.74
50$10.78400$539.20
400$8.48075$3,392.30
800$7.95658$6,365.26
1,200$7.69211$9,230.53
2,800$7.22424$20,227.87
5,200$6.94375$36,107.50
Manufacturers Standard Package