UKL1C472MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $6.30733
Datasheet

Upgrade


Nichicon
In Stock: 387
Unit Price: $40.12000
Datasheet

Upgrade


Nichicon
In Stock: 175
Unit Price: $27.95000
Datasheet

Upgrade


Nichicon
In Stock: 4,347
Unit Price: $21.62000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.65830
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $13.24000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 102
Unit Price: $26.56000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 66,482
Unit Price: $29.35000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $14.37440
Datasheet

Upgrade


TDK
In Stock: 807
Unit Price: $28.61000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,432
Unit Price: $30.09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,097
Unit Price: $25.57000
Datasheet

Upgrade


Chemi-Con
In Stock: 8
Unit Price: $61.25000
Datasheet

Upgrade


Chemi-Con
In Stock: 195
Unit Price: $29.93000
Datasheet
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1C472MHD

DigiKey Part Number
493-10524-ND
Manufacturer
Manufacturer Product Number
UKL1C472MHD
Description
CAP ALUM 4700UF 20% 16V RADIAL
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1C472MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.82 A @ 120 Hz
Ripple Current @ High Frequency
2.093 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$14.00024$3,500.06