4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
NHG18 SERIES

ECA-1VHG472

DigiKey Part Number
P5558-ND
Manufacturer
Manufacturer Product Number
ECA-1VHG472
Description
CAP ALUM 4700UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1VHG472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.91 A @ 120 Hz
Ripple Current @ High Frequency
2.197 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,482
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.09000$30.09
10$20.34000$203.40
50$16.28520$814.26
100$15.00670$1,500.67
500$12.80828$6,404.14
1,000$12.11701$12,117.01
2,500$11.37974$28,449.35
5,000$10.93104$54,655.20
Manufacturers Standard Package