



UKA1V472MHD | |
|---|---|
DigiKey Part Number | 493-4617-ND |
Manufacturer | |
Manufacturer Product Number | UKA1V472MHD |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1V472MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.91 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1965 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 10 | $27.53400 | $275.34 |
| 50 | $22.29840 | $1,114.92 |
| 100 | $20.64910 | $2,064.91 |
| 500 | $17.81682 | $8,908.41 |
| 1,000 | $16.92626 | $16,926.26 |
| 2,500 | $15.97668 | $39,941.70 |
| 5,000 | $15.39882 | $76,994.10 |

