
B41888C5478M000 | |
|---|---|
DigiKey Part Number | B41888C5478M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888C5478M000 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 15mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C5478M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 10kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 10 | $19.34500 | $193.45 |
| 50 | $15.50080 | $775.04 |
| 100 | $14.28810 | $1,428.81 |
| 500 | $12.20384 | $6,101.92 |
| 1,000 | $11.54808 | $11,548.08 |
| 2,500 | $11.10846 | $27,771.15 |

