UKL1A222MHD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $0.00000

Upgrade


Nichicon
In Stock: 117
Unit Price: $19.38000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $22.42000
Datasheet

Upgrade


Nichicon
In Stock: 1,538
Unit Price: $16.59000
Datasheet

Upgrade


Nichicon
In Stock: 294
Unit Price: $20.36000
Datasheet

Upgrade


Nichicon
In Stock: 352
Unit Price: $16.83000
Datasheet

Upgrade


Nichicon
In Stock: 397
Unit Price: $15.60000
Datasheet

Upgrade


Nichicon
In Stock: 399
Unit Price: $20.69000
Datasheet

Upgrade


Nichicon
In Stock: 382
Unit Price: $12.32000
Datasheet

Upgrade


Nichicon
In Stock: 1,324
Unit Price: $11.50000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $13.96000
Datasheet

Upgrade


Nichicon
In Stock: 3,533
Unit Price: $11.33000
Datasheet

Similar


Nichicon
In Stock: 775
Unit Price: $7.72000
Datasheet

Similar


Nichicon
In Stock: 300
Unit Price: $6.65000
Datasheet
KL-SERIES-16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KL-SERIES-16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1A222MHD

DigiKey Part Number
UKL1A222MHD-ND
Manufacturer
Manufacturer Product Number
UKL1A222MHD
Description
CAP ALUM 2200UF 20% 10V RADIAL
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1A222MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.38 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$3.71425$1,485.70