



UVK1V222MHD | |
|---|---|
DigiKey Part Number | 493-16353-ND |
Manufacturer | |
Manufacturer Product Number | UVK1V222MHD |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $9.42200 | $94.22 |
| 50 | $7.30720 | $365.36 |
| 400 | $5.61920 | $2,247.68 |
| 800 | $5.23443 | $4,187.54 |
| 1,200 | $5.04026 | $6,048.31 |
| 2,800 | $4.69668 | $13,150.70 |
| 5,200 | $4.49065 | $23,351.38 |

