



UKL1C222MHD | |
|---|---|
DigiKey Part Number | 493-16850-ND |
Manufacturer | |
Manufacturer Product Number | UKL1C222MHD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1C222MHD8 | Nichicon | 51 | UBT1C222MHD8-ND | $20.14000 | Upgrade |
| UBW1C222MHD | Nichicon | 175 | 493-16634-ND | $23.27000 | Upgrade |
| UHV1V222MHD | Nichicon | 1,163 | 493-14475-ND | $17.27000 | Upgrade |
| UHW1V222MHD6 | Nichicon | 413 | 493-6966-ND | $21.21000 | Upgrade |
| UPA1V222MHD | Nichicon | 291 | 493-17669-ND | $21.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.61400 | $106.14 |
| 50 | $8.27240 | $413.62 |
| 100 | $7.53170 | $753.17 |
| 500 | $6.25672 | $3,128.36 |
| 1,000 | $5.85543 | $5,855.43 |
| 2,500 | $5.42728 | $13,568.20 |
| 5,000 | $5.16657 | $25,832.85 |

