UHW2A820MPD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,022
Unit Price: $6.32000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 54,942
Unit Price: $5.91000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $2.08017
Datasheet

Parametric Equivalent


Rubycon
In Stock: 417
Unit Price: $7.23000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4,090
Unit Price: $6.32000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 394
Unit Price: $8.54000
Datasheet
HW SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HW SERIES 10mm
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UHW2A820MPD

DigiKey Part Number
493-17855-ND
Manufacturer
Manufacturer Product Number
UHW2A820MPD
Description
CAP ALUM 82UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW2A820MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
416 mA @ 120 Hz
Ripple Current @ High Frequency
1.04 A @ 100 kHz
Impedance
115 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.26000$10.26
10$6.60200$66.02
50$5.05300$252.65
100$4.56450$456.45
500$3.72238$1,861.19
1,800$3.26757$5,881.63
3,600$3.07922$11,085.19
5,400$2.98421$16,114.73
Manufacturers Standard Package