EKZN101ELL820MJ16S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN101ELL820MJ16S

DigiKey Part Number
565-4136-ND
Manufacturer
Manufacturer Product Number
EKZN101ELL820MJ16S
Description
CAP ALUM 82UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.54000$8.54
10$5.44400$54.44
50$4.13680$206.84
100$3.72370$372.37
500$3.01146$1,505.73
2,000$2.60063$5,201.26
4,000$2.44567$9,782.68
6,000$2.36752$14,205.12
Manufacturers Standard Package