CAP ALUM 120UF 20% 63V RADIAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZLJ82MT810X16

DigiKey Part Number
1189-100ZLJ82MT810X16-ND
Manufacturer
Manufacturer Product Number
100ZLJ82MT810X16
Description
CAP ALUM 82UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Ripple Current @ High Frequency
1.04 A @ 100 kHz
Impedance
110 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.53200$45.32
50$3.41740$170.87
100$3.06350$306.35
500$2.45362$1,226.81
1,000$2.26123$2,261.23
2,500$2.05574$5,139.35
5,000$1.93052$9,652.60
Manufacturers Standard Package