KYB SERIES 10x17.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB101ELL820MJ16S

DigiKey Part Number
565-EKYB101ELL820MJ16S-ND
Manufacturer
Manufacturer Product Number
EKYB101ELL820MJ16S
Description
CAP ALUM 82UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
312 mA @ 120 Hz
Ripple Current @ High Frequency
780 mA @ 100 kHz
Impedance
100 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,090
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.99900$39.99
50$3.00680$150.34
100$2.69160$269.16
500$2.14832$1,074.16
2,000$1.83450$3,669.00
4,000$1.71608$6,864.32
6,000$1.65634$9,938.04
Manufacturers Standard Package