Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHV0J682MHD | |
|---|---|
DigiKey Part Number | UHV0J682MHD-ND |
Manufacturer | |
Manufacturer Product Number | UHV0J682MHD |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3363 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.925 A @ 100 kHz |
Part Status Not For New Designs | Impedance 11 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J682MHD | Nichicon | 372 | 493-1481-ND | $15.54000 | Similar |
| UHE0J682MHD3 | Nichicon | 0 | 493-1483-ND | $5.79020 | Similar |
| UHE0J682MHD6 | Nichicon | 0 | 493-1482-ND | $6.00088 | Similar |
| EEU-FM0J682 | Panasonic Industry | 165 | P12351-ND | $18.25000 | Similar |
| EEU-FM0J682B | Panasonic Industry | 0 | EEU-FM0J682B-ND | $4.94490 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.67158 | $3,335.79 |











