Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3ZLJ6800MG412.5X35 | |
|---|---|
DigiKey Part Number | 6.3ZLJ6800MG412.5X35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3ZLJ6800MG412.5X35 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLJ6800MG412.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.499 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLH6800MEFC12.5X35 | Rubycon | 0 | 1189-3022-ND | $5.37988 | Parametric Equivalent |
| 6.3ZLH6800MEFCG412.5X35 | Rubycon | 0 | 6.3ZLH6800MEFCG412.5X35-ND | $4.79518 | Parametric Equivalent |
| 6.3ZLJ6800M12.5X35 | Rubycon | 0 | 6.3ZLJ6800M12.5X35-ND | $7.14462 | Parametric Equivalent |
| EEU-FR0J682L | Panasonic Industry | 300 | P14371-ND | $19.40000 | Parametric Equivalent |
| EEU-FR1A682L | Panasonic Industry | 24 | P14388-ND | $19.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $6.36097 | $3,816.58 |





