6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1A682L

DigiKey Part Number
P14388-ND
Manufacturer
Manufacturer Product Number
EEU-FR1A682L
Description
CAP ALUM 6800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1A682L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3 A @ 120 Hz
Ripple Current @ High Frequency
3.75 A @ 100 kHz
Impedance
12 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.98000$19.98
10$13.22800$132.28
50$10.40680$520.34
100$9.51560$951.56
500$7.98374$3,991.87
1,000$7.50146$7,501.46
2,500$6.98709$17,467.73
5,000$6.67392$33,369.60
Manufacturers Standard Package