



UHW0J682MHD | |
|---|---|
DigiKey Part Number | 493-6927-ND |
Manufacturer | |
Manufacturer Product Number | UHW0J682MHD |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.036 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.795 A @ 100 kHz |
Part Status Active | Impedance 11 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS0J682L | Panasonic Industry | 16 | P122355-ND | $18.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.26300 | $112.63 |
| 50 | $8.81180 | $440.59 |
| 100 | $8.03650 | $803.65 |

