
EEU-FS0J682L | |
|---|---|
DigiKey Part Number | P122355-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J682L |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J682L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.904 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Packaging Bulk | Impedance 13 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $12.23400 | $122.34 |
| 50 | $9.59440 | $479.72 |
| 100 | $8.76000 | $876.00 |
| 500 | $7.32584 | $3,662.92 |
| 1,000 | $6.87457 | $6,874.57 |
| 2,500 | $6.39307 | $15,982.67 |
| 5,000 | $6.09991 | $30,499.55 |

