Direct
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UHE0J682MHD3 | |
|---|---|
DigiKey Part Number | 493-1483-ND |
Manufacturer | |
Manufacturer Product Number | UHE0J682MHD3 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J682MHD3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.288 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J682MHD6 | Nichicon | 0 | 493-1721-ND | $6.08680 | Direct |
| UHD0J682MHD | Nichicon | 0 | UHD0J682MHD-ND | $5.58630 | Similar |
| UHE0J682MHD | Nichicon | 372 | 493-1481-ND | $15.54000 | Similar |
| UHE0J682MHD6 | Nichicon | 0 | 493-1482-ND | $6.00088 | Similar |
| UHV0J682MHD | Nichicon | 0 | UHV0J682MHD-ND | $6.67158 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.79020 | $2,316.08 |











