UHE1E182MHD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 43
Unit Price: $9.85000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $5.64520
Datasheet

Similar


Nichicon
In Stock: 600
Unit Price: $13.96000
Datasheet

Similar


Nichicon
In Stock: 4,335
Unit Price: $11.33000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 557
Unit Price: $12.23000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,344
Unit Price: $14.94000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 310
Unit Price: $11.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 177
Unit Price: $13.55000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $4.12142
Datasheet

Similar


Panasonic Electronic Components
In Stock: 75
Unit Price: $12.56000
Datasheet

Similar


Chemi-Con
In Stock: 247
Unit Price: $11.50000
Datasheet

Similar


Chemi-Con
In Stock: 950
Unit Price: $13.55000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 989
Unit Price: $9.20000
Datasheet
HE12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE12 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1E182MHD

DigiKey Part Number
493-1562-ND
Manufacturer
Manufacturer Product Number
UHE1E182MHD
Description
CAP ALUM 1800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1E182MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Ripple Current @ High Frequency
2.65 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$4.91523$2,949.14